392-026-558-108

Heilind Number:EDA392-026-558-108
Manufacturer:EDAC
Manufacturer Number:392-026-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a total of 26 positions, it offers efficient signal transmission in compact spaces. The black housing color and right-angle mount orientation add versatility to its installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your PCB interconnection needs. Explore its potential in various applications, from consumer electronics to industrial machinery.