392-026-558-201

Heilind Number:EDA392-026-558-201
Manufacturer:EDAC
Manufacturer Number:392-026-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering 26 positions across 2 rows for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3A. Its right-angle mount orientation and compact .1" pitch make it ideal for space-saving board-to-board connections. With a wide operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Elevate your electronics assembly with this essential component.