392-026-558-202

Heilind Number:EDA392-026-558-202
Manufacturer:EDAC
Manufacturer Number:392-026-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Built to deliver high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 26 copper alloy contacts, this connector offers seamless, high-speed data transfer. Its .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while the right-angle mount orientation allows for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry.