392-026-558-207

Heilind Number:EDA392-026-558-207
Manufacturer:EDAC
Manufacturer Number:392-026-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features 26 positions across 2 rows, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. The right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications, this connector is a essential component for your electronic projects.