392-026-558-208

Heilind Number:EDA392-026-558-208
Manufacturer:EDAC
Manufacturer Number:392-026-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, delivering reliable performance in a sleek black design. Made from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability for your electronic projects. With two rows of 26 positions each, this connector offers a high level of versatility. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connection options with this essential component.