392-026-558-212

Heilind Number:EDA392-026-558-212
Manufacturer:EDAC
Manufacturer Number:392-026-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-558-212

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, boasting a robust amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 in and 26 positions, it offers seamless board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector.