392-026-559-101

Heilind Number:EDA392-026-559-101
Manufacturer:EDAC
Manufacturer Number:392-026-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-559-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the 26 positions allow for versatile connectivity. With a 3A amperage capacity and operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Its right-angle mount orientation and compact .1-inch pitch make it easy to integrate into your setup. Trust in its quality and efficiency for seamless board-to-board connections in any project. Elevate your PCB design with this essential component.