392-026-559-102

Heilind Number:EDA392-026-559-102
Manufacturer:EDAC
Manufacturer Number:392-026-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-559-102

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing with 26 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures from -40 to 105 °C. The copper alloy contact material ensures efficient power transmission, with a low pitch of .1 in and row spacing of .2 in for optimal performance. Its right-angle mount orientation offers versatility in installation, making it a vital component in board-to-board PCB connections. Trust in its 3A amperage and robust construction for secure and stable connectivity in your electronic projects.