392-026-559-108

Heilind Number:EDA392-026-559-108
Manufacturer:EDAC
Manufacturer Number:392-026-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3A. Featuring a single row design with 26 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for space-efficient installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency to elevate your electronic projects.