392-026-559-207

Heilind Number:EDA392-026-559-207
Manufacturer:EDAC
Manufacturer Number:392-026-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-559-207

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, this connector facilitates efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry, offering 26 positions for versatile connections. Its right-angle mount orientation adds flexibility to your layout design, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your board-to-board connections with this essential component.