392-026-560-202

Heilind Number:EDA392-026-560-202
Manufacturer:EDAC
Manufacturer Number:392-026-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable and efficient transmission. Boasting two rows and 26 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial or consumer electronics, this connector is a must-have for seamless board-to-board connections. Upgrade your devices with this essential component.