392-026-560-203

Heilind Number:EDA392-026-560-203
Manufacturer:EDAC
Manufacturer Number:392-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-560-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transfer. The connector boasts a 2-row configuration with a total of 26 positions, offering ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Upgrade your connectivity solutions with this essential component.