392-026-560-204

Heilind Number:EDA392-026-560-204
Manufacturer:EDAC
Manufacturer Number:392-026-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-560-204

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Boasting two rows and 26 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, it provides precise and secure connections. Designed for straight mounting orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of connectors to find the perfect solution for your needs.