392-026-560-207

Heilind Number:EDA392-026-560-207
Manufacturer:EDAC
Manufacturer Number:392-026-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 26 positions for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a low pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient assembly. The copper alloy contact material guarantees secure and stable contact, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Upgrade your systems with this essential component for enhanced performance and connectivity.