392-027-520-101

Heilind Number:EDA392-027-520-101
Manufacturer:EDAC
Manufacturer Number:392-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it offers a 3A amperage capacity and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 27 positions, it ensures seamless integration for your electronic components. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing reliable conductivity. Featuring a compact .1-inch pitch and .2-inch row spacing, it facilitates efficient signal transfer. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential connector for superior performance in your electronic projects.