392-027-520-103

Heilind Number:EDA392-027-520-103
Manufacturer:EDAC
Manufacturer Number:392-027-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. The 27 copper alloy contacts ensure reliable power transmission, with a current rating of 3 A. Engineered for precision, this connector features a pitch of .1 in and a row spacing of .2 in, guaranteeing optimal signal flow. Its straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component, ideal for applications in a range of industries.