392-027-521-101

Heilind Number:EDA392-027-521-101
Manufacturer:EDAC
Manufacturer Number:392-027-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-521-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a low amperage of 3 A, it ensures reliable performance while maintaining safety standards. The single-row design, featuring 27 positions, offers ample connectivity options for your devices. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.