392-027-521-102

Heilind Number:EDA392-027-521-102
Manufacturer:EDAC
Manufacturer Number:392-027-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-521-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient conductivity. Boasting a single row with 27 positions and a pitch of .1 inches, it allows for easy and precise connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.