392-027-521-107

Heilind Number:EDA392-027-521-107
Manufacturer:EDAC
Manufacturer Number:392-027-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-521-107

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, engineered for optimal performance. With a current rating of 3 A, this connector is built to deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design and 27 positions, it offers seamless integration on your board. The copper alloy contacts guarantee high conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.