392-027-521-108

Heilind Number:EDA392-027-521-108
Manufacturer:EDAC
Manufacturer Number:392-027-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and efficiency in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 27 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup and experience superior performance with every connection.