392-027-523-102

Heilind Number:EDA392-027-523-102
Manufacturer:EDAC
Manufacturer Number:392-027-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-523-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 27 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this essential component for secure and efficient electronic connections.