392-027-524-101

Heilind Number:EDA392-027-524-101
Manufacturer:EDAC
Manufacturer Number:392-027-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features 27 positions in a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. Each contact is meticulously constructed from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Upgrade your connectivity solutions with this essential connector.