392-027-540-101

Heilind Number:EDA392-027-540-101
Manufacturer:EDAC
Manufacturer Number:392-027-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-540-101

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for seamless integration, it features a single row configuration with 27 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the black housing guarantees both reliability and safety. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it ideal for board-to-board connections on PCBs. Upgrade your connectivity solutions with this essential component.