392-027-540-112

Heilind Number:EDA392-027-540-112
Manufacturer:EDAC
Manufacturer Number:392-027-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-540-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic devices. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and 27 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or consumer applications, this connector is a versatile solution for your connectivity requirements. Trust in our high-quality product to deliver optimal performance in your electronic designs.