392-027-541-108

Heilind Number:EDA392-027-541-108
Manufacturer:EDAC
Manufacturer Number:392-027-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and reliable connections are guaranteed. Whether for industrial or commercial applications, this connector is a versatile solution, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.