392-027-542-101

Heilind Number:EDA392-027-542-101
Manufacturer:EDAC
Manufacturer Number:392-027-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a 3A amperage capacity and features durable Copper Alloy contacts for optimal signal integrity. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both strength and fire resistance. With a single row design and a pitch of .1 inch, this connector is ideal for space-saving applications. Its 27 positions and straight mount orientation make it versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.