392-027-542-108

Heilind Number:EDA392-027-542-108
Manufacturer:EDAC
Manufacturer Number:392-027-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-542-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Engineered for precision, it boasts a single row design with 27 positions and a pitch of .1 inches, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing make for effortless installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.