392-027-558-102

Heilind Number:EDA392-027-558-102
Manufacturer:EDAC
Manufacturer Number:392-027-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this black connector features durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With a single row layout and 27 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.