392-027-558-108

Heilind Number:EDA392-027-558-108
Manufacturer:EDAC
Manufacturer Number:392-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-558-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity options with a pitch of .1 inch. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. Ideal for space-saving applications, the right-angle mount orientation and compact .2 inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly with this essential component.