392-027-559-101

Heilind Number:EDA392-027-559-101
Manufacturer:EDAC
Manufacturer Number:392-027-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-559-101

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features 27 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts offer reliable conductivity, while the black color adds a sleek touch to your setup. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and row spacing of .2 inch make it easy to integrate into your design. Perfect for board-to-board connections, it's a must-have for any electronics project.