392-027-559-102

Heilind Number:EDA392-027-559-102
Manufacturer:EDAC
Manufacturer Number:392-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-027-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-027-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 27 copper alloy contacts, it offers reliable performance. The .1 inch pitch and .2 inch row spacing ensure precise positioning on your board. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component.