392-028-520-101

Heilind Number:EDA392-028-520-101
Manufacturer:EDAC
Manufacturer Number:392-028-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust performance. Featuring a single row design with 28 copper alloy contact positions, it guarantees efficient power and data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for commercial or industrial applications, this connector is a reliable choice for your connectivity needs.