392-028-520-103

Heilind Number:EDA392-028-520-103
Manufacturer:EDAC
Manufacturer Number:392-028-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 3 A. The single-row layout with 28 positions and a pitch of .1 in offers seamless integration for your board-to-board connections. Made from robust Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Perfect for various applications, it meets the highest standards of quality and performance. Elevate your PCB assembly with this essential component.