392-028-520-104

Heilind Number:EDA392-028-520-104
Manufacturer:EDAC
Manufacturer Number:392-028-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row of 28 positions with a .1-inch pitch, perfect for efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contacts guarantee reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Trust in the quality and performance of this essential component for your electronic projects.