392-028-520-108

Heilind Number:EDA392-028-520-108
Manufacturer:EDAC
Manufacturer Number:392-028-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample room for your connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and convenient .1 inch pitch and .2 inch row spacing make installation a breeze. Elevate your electronic projects with this essential connector, a must-have in any professional or hobbyist toolkit.