392-028-520-112

Heilind Number:EDA392-028-520-112
Manufacturer:EDAC
Manufacturer Number:392-028-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-112

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Featuring a single row design with 28 positions, it ensures secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it's built to last even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your PCB setup with this essential connector for seamless performance.