392-028-520-201

Heilind Number:EDA392-028-520-201
Manufacturer:EDAC
Manufacturer Number:392-028-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a crucial component for secure and efficient data transmission. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a double-row layout and a total of 28 positions, it offers ample connectivity options for your PCB assembly. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your board design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.