392-028-520-203

Heilind Number:EDA392-028-520-203
Manufacturer:EDAC
Manufacturer Number:392-028-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3A, it offers optimal power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide 28 positions for secure and efficient PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse applications. Trust in this essential component for superior board-to-board connectivity.