392-028-520-204

Heilind Number:EDA392-028-520-204
Manufacturer:EDAC
Manufacturer Number:392-028-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 28 positions for optimal signal transmission. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your circuitry with this essential component.