392-028-520-207

Heilind Number:EDA392-028-520-207
Manufacturer:EDAC
Manufacturer Number:392-028-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures efficient conductivity for your devices. Supporting an amperage of 3 A, it's suitable for a variety of applications. The connector offers 28 positions spread across 2 rows with a pitch of .1 in, allowing for seamless board-to-board connections. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's reliable in extreme conditions. Upgrade your system with this essential component for dependable performance.