392-028-520-208

Heilind Number:EDA392-028-520-208
Manufacturer:EDAC
Manufacturer Number:392-028-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-520-208

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. The two-row configuration with 28 positions offers ample connection possibilities, while the copper alloy contacts guarantee efficient signal transfer. With a pitch and row spacing of .1 in and .2 in respectively, it facilitates precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB connectivity with this high-quality component.