392-028-521-101

Heilind Number:EDA392-028-521-101
Manufacturer:EDAC
Manufacturer Number:392-028-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 28 positions in a single row configuration, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Its black color and sleek straight mount orientation not only add a professional touch to your setup but also make installation a breeze. The contact material, made of Copper Alloy, offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Trust in this connector for a wide range of applications in the realm of Products, Connectors, and PCB connectivity.