392-028-521-112

Heilind Number:EDA392-028-521-112
Manufacturer:EDAC
Manufacturer Number:392-028-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transfer. Operating flawlessly even in harsh environments, it has an impressive temperature range of -40 to 105 °C. Its .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections. Trust in this connector for seamless and secure electronic applications.