392-028-521-201

Heilind Number:EDA392-028-521-201
Manufacturer:EDAC
Manufacturer Number:392-028-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its 28 positions, organized in 2 rows with a .1-inch pitch and .2-inch row spacing, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Whether for data transfer, power supply, or signal transmission, this straight-mount connector is a versatile solution for your PCB assembly needs. Explore the possibilities with this essential component in the world of connectors.