392-028-521-202

Heilind Number:EDA392-028-521-202
Manufacturer:EDAC
Manufacturer Number:392-028-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-202

Detailed Description

Enhance your connection capabilities with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two convenient rows and 28 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for effortless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component, perfect for ensuring efficient and secure connections.