392-028-521-204

Heilind Number:EDA392-028-521-204
Manufacturer:EDAC
Manufacturer Number:392-028-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interconnection, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it provides reliable power transmission at an amperage of 3A. Featuring 28 positions and a straight mount orientation, it offers versatile compatibility for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is essential for ensuring optimal performance in any environment. Elevate your PCB assembly with this essential component.