392-028-521-207

Heilind Number:EDA392-028-521-207
Manufacturer:EDAC
Manufacturer Number:392-028-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-521-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable power transmission. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration onto your board. Boasting 28 positions and a 3A amperage capacity, it ensures efficient data transfer in high-speed applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.