392-028-523-101

Heilind Number:EDA392-028-523-101
Manufacturer:EDAC
Manufacturer Number:392-028-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-523-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for efficiency, it boasts a high amperage of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both performance and safety. With a single row design and 28 positions, this connector offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.