392-028-523-102

Heilind Number:EDA392-028-523-102
Manufacturer:EDAC
Manufacturer Number:392-028-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-523-102

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 28 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your electronic devices.