392-028-523-104

Heilind Number:EDA392-028-523-104
Manufacturer:EDAC
Manufacturer Number:392-028-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-028-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-028-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 28 positions, it offers ample connectivity options for your circuits. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient and secure connections. Operating flawlessly in a temperature range from -40 to 105°C, this connector is ideal for various environments and applications. Whether for industrial machinery or consumer electronics, trust in the quality and precision of this essential component. Elevate your PCB design with this Card Edge Connector, a key player in the realm of board-to-board connectivity.